Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487S/-100/-301
Order Code4860838
Product RangeN8480S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM138,405.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM138,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8487S/-100/-301
Order Code4860838
Product RangeN8480S Series
Technical Datasheet
Test Frequency Range0Hz to 50GHz
Power Measuring Range-35dBm to +20dBm
Measurement Speed-
RF Connector Type2.4mm Plug
Product RangeN8480S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Frequency Range
0Hz to 50GHz
Measurement Speed
-
Product Range
N8480S Series
Power Measuring Range
-35dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6