Need more?
| Quantity | Price |
|---|---|
| 1+ | RM631.530 |
Product Information
Product Overview
IR07 is a dual IR (infrared) and probe thermometer. This rugged pocket thermometer measures temperature from -40 to 572° (-40 to 400° Celsius) for both IR and probe measurements. The IR thermometer has a Distance-to-Spot ratio of 8:1 and the target laser can also be used as a laser pointer. The probe accurately measures air, liquid and surface temps and has a convenient hook for hands free indoor measurements. The IR07 quickly calculates differential temperature (T1-T2) for both IR and probe temperatures and has a backlit LCD for easy viewing in low light.
- Measure air vents and duct temperatures using temperature probe with hands-free hanging hook
- Temperature probe also can measure liquid temperatures
- Easy-open probe with nub to prevent temperature transfer while opening
- Backlit LCD display with hold, max/min, APO, and low battery functions
- Stainless steel probe is FDA GRAS compliant
- Certified to IEC EN 61326-1:2013; EN61326-2-3:2013
- IP54 rated, 2m drop protection
- 5.82"(14.8cm) overall length, 1.67"(4.2cm) overall width, 0.95"(2.4cm) overall height
Contents
IR07 dual IR and probe thermometer, Pouch, Owner's manual, 2 x AAA batteries.
Notes
Not a medical device, thermometer is not intended for use on people or animals.
Technical Specifications
-40°C to +300°C
0°C
-
0.1%
50°C
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate