Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03129Copy
Manufacturer Standard Lead Time23 weeks
Order Code3212636
Your Part Number
69 In Stock
15 more incoming. You can reserve stock now
13 Delivery in 1-2 Business Days(SG stock)
56 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM59.390 |
| 5+ | RM55.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM59.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03129Copy
Manufacturer Standard Lead Time23 weeks
Order Code3212636
Technical Datasheet
Temperature Measuring Range-50°C to +750°C
External Height128mm
External Width61mm
External Depth25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
An easy-to-use digital thermometer with K Type thermocouple, suitable for a variety of applications.
- Measures in °C and °F
- 3½ Digit, 2000 count LCD display
- Data hold function
- Measuring range (°C): -50°C to +750°C
- Measuring range (°F): -58°F to +1382°F
- The supplied Thermocouple has a diameter of 2.7mm and a lead length of 90cm
- Power: 2x AAA batteries (not supplied)
Applications
Test & Measurement, Temperature, Environmental, Heating and Ventilation, High Temperature, Industrial Automation
Contents
Contents: Thermometer, K Type thermocouple, pouch, and manual
Technical Specifications
Temperature Measuring Range
-50°C to +750°C
External Width
61mm
Product Range
-
External Height
128mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161