Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973501101Copy
Manufacturer Standard Lead Time10 weeks
Order Code1176451
Product RangeKLEPS 2 BU Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM40.030 |
| 5+ | RM38.830 |
| 25+ | RM37.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973501101Copy
Manufacturer Standard Lead Time10 weeks
Order Code1176451
Product RangeKLEPS 2 BU Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleHook
Current Rating6A
Overall Length69.5mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeKLEPS 2 BU Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 973501101 is a miniature clamp-type Test Probe with 2mm diameter socket connection. Gold-plated copper-beryllium contact spring. Gold-plated sprung bronze contact hook for wires up to a maximum diameter of 2mm. Suitable for connection to wrap posts up to a maximum of 1x1mm.
- Red housing
- Clamp-type test probe
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Hook
Overall Length
69.5mm
Spring Force Working Travel
-
SVHC
No SVHC (23-Jan-2024)
Centreline Spacing
-
Current Rating
6A
Spring Force Initial
-
Product Range
KLEPS 2 BU Series
Technical Docs (2)
Alternatives for 973501101
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897