Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFEINMETALL
Manufacturer Part NoF70611B130G200Copy
Order Code1313727
Product RangeF706 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF70611B130G200Copy
Order Code1313727
Product RangeF706 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1.5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF706 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F70611B130G200 is a Short Travel Probe with gold-plated beryllium copper contact. The short travel probe for bare PCB testing and interfaces. The short travel probe is developed for interface-applications. Low projection height combined with high spring force provide an ideal solution for adaptations with limited construction height.
- 1mm Working travel
- 1.5mm Full travel
- 70cN Preload
- 1 Million cycles mechanical life
- ±0.08mm Pointing accuracy
- 1.5A Maximum continuous current
- 20mΩ Typical probe resistance
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
1.5A
Spring Force Initial
-
Product Range
F706 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071