Need more?
| Quantity | Price |
|---|---|
| 1+ | RM99.010 |
| 3+ | RM81.700 |
Product Information
Product Overview
The MP731027 Clamp Sensor is designed for measuring ACA current ranging from 1A to 400A. With a generous jaw opening of 28mm, a convenient wire length of 1.1m, and a wide frequency range from 50 Hz to 400 Hz, this sensor offers versatile applications. Notably, it operates without the need for batteries, ensuring a hassle-free and sustainable power supply.
- Dimension: 158mm × 65mm × 33mm
- ACA Current: 1A to 400A
- Accuracy: ±2.5% ±0.5A @ 50Hz to 60Hz; ±2.8% ±0.5A @ 60Hz to 400Hz
- Jaw opening: 28mm
- Output ratio: 1mV/A
- Wire length: 1.1m
- Frequency: 50Hz to 400Hz
- Power supply: No need for battery
- Drop test: 1m
- Overvoltage category: CAT III 300V, CAT II 600V
Applications
Test & Measurement, Electrical, Industrial & Manufacturing, Automation & Process Control
Notes
3 Years Manufacturer Warranty. This Clamp Sensor can applied to measurement devices that meet the following requirements: The AC millivolt range is <gt/> 4mV; the AC sensor range is <gt/> 4A; An input accuracy of 2.5% or higher; Standard voltage input terminal; Input impedance: <gt/> 1MOHM
Technical Specifications
Double Banana Plug Shrouded
400A
AC Current Measurement of Multimeter/Data Logger
To Be Advised
Current Clamp
1A
Multicomp Pro Clamp Sensor
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate