Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2783LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870501 |
| Product Range | Infiniium Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM46,972.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM46,972.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N2783LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4870501 |
| Product Range | Infiniium Series |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 30A |
| Current Range Min | - |
| For Use With | Keysight Infiniium Oscilloscopes |
| Product Range | Infiniium Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
N2783L is a 80MHz current probe with 5m cable. It is a high bandwidth, active current probe, featuring flat bandwidth, low noise (2.5mArms) and low circuit insertion loss. Compatible with any oscilloscope with a 1Mohm BNC input, the N2783L current probe offers accurate and reliable solution for measuring DC and AC currents. Because of the split-core design, they can easily clip on and off of a wire in conjunction with the power supply (model N2779A), this probe can be used with any oscilloscope with a high-impedance BNC input.
- 30A maximum continuous current
- 50 A peak maximum peal current(non-continuous)
- Output voltage rate of 0.1 V/A
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 30A |
| For Use With | Keysight Infiniium Oscilloscopes |
| SVHC | No SVHC (25-Jun-2025) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | Infiniium Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1 |