Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2783LCopy
Order Code4870501
Product RangeInfiniium Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM46,972.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM46,972.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2783LCopy
Order Code4870501
Product RangeInfiniium Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithKeysight Infiniium Oscilloscopes
Product RangeInfiniium Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
N2783L is a 80MHz current probe with 5m cable. It is a high bandwidth, active current probe, featuring flat bandwidth, low noise (2.5mArms) and low circuit insertion loss. Compatible with any oscilloscope with a 1Mohm BNC input, the N2783L current probe offers accurate and reliable solution for measuring DC and AC currents. Because of the split-core design, they can easily clip on and off of a wire in conjunction with the power supply (model N2779A), this probe can be used with any oscilloscope with a high-impedance BNC input.
- 30A maximum continuous current
- 50 A peak maximum peal current(non-continuous)
- Output voltage rate of 0.1 V/A
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
30A
For Use With
Keysight Infiniium Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
Infiniium Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
