Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM283.370 |
Product Overview
WLIR6023M weller's 60W soldering iron with LED Halo Ring™ used to solder skilfully and confidently. 360 degree illumination provides focused, bright light ensuring high-quality solder joints, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. On-board safety rest holds iron when not in use, reducing the risk of injury or damage to user workspace. Applications are join wires (<lt/>8AWG), small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, jewellery, and crafts. Recommended applications are engraving, drone, electronics, joining wires, audio repair, recreational vehicle.
- High visibility LED HALO RING™
- Optimal precision and control
- Quick tip change, easily replace worn tips or change tip applications
- Integrated safety rest
- Ergonomic moulded pencil grip provides user with comfort, precision and control
- Tip size is 6.4mm
- Temperature range is 427°C
Technical Specifications
60W
230V
-
427°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate