Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWSB 150Copy
Manufacturer Standard Lead Time14 weeks
Order Code2628964
Also Known AsT0052704299N, GTIN UPC EAN: 0037103222299
Your Part Number
8 In Stock
3 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3,167.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,167.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWSB 150Copy
Manufacturer Standard Lead Time14 weeks
Order Code2628964
Also Known AsT0052704299N, GTIN UPC EAN: 0037103222299
Technical Datasheet
Temperature Max550°C
Temperature Min50°C
Output Power-
Supply Voltage VAC-
Supply Voltage VDC24V
Product Range-
SVHCTo Be Advised
Product Overview
WSB 150 solder bath is optimally suited to tin coating and preparation of soldering components. It has a temperature range of 50°C to 550°C with heat output of 150W, making the WSB solder bath an ideal accessory to the Weller WSD 150 soldering station. To guard against dripping solder residue, the solder bath is placed in a V2A tray, supplied as an optional extra. Accessory for WD2, and WD2M power units.
- For tin coating and preparation of electronics components and leads
- Also used to clean excess solder from component leads
- Compatible with lead free solders
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
550°C
Output Power
-
Supply Voltage VDC
24V
SVHC
To Be Advised
Temperature Min
50°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88