Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55569Copy
Manufacturer Standard Lead Time6 weeks
Order Code4308299
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM402.850 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
RM402.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55569Copy
Manufacturer Standard Lead Time6 weeks
Order Code4308299
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag MaterialPolyester (PET)
External Height - Imperial7.5"
External Height - Metric190.5mm
External Width - Imperial2.5"
External Width - Metric63.5mm
External Depth - Imperial14"
External Depth - Metric355.6mm
Product Range-
SVHCTo Be Advised
Product Overview
55569 5-pack, stand-up zipper bags feature reinforced 2520d material on the bottom to help reduce sharper tools and parts from wearing through. Each bag comes with an aluminium carabiner (not for human support) to easily attach zipper bags to tool bags, tool belts, or hang for storage. The durable zippers have a 1-1/2inch metal pull along with a 2inch webbed/string pull to make opening and closing easier with gloves on. Each includes a carabiner to easily attach to tool bags and belts (not for human support).
- Gusseted bottom increase capacity, allows zipper bags to stand up for easy access to tools when open
- Body of bag made with heavy duty moisture resistant 1680d material
- Nylon zipper material, tether capable
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
7.5"
External Width - Imperial
2.5"
External Depth - Imperial
14"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
190.5mm
External Width - Metric
63.5mm
External Depth - Metric
355.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006