Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 3Copy
Manufacturer Standard Lead Time8 weeks
Order Code7583192
Product RangeProfiPlus Box
Your Part Number
1,732 In Stock
Need more?
41 Delivery in 1-2 Business Days(SG stock)
1,691 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 3Copy
Manufacturer Standard Lead Time8 weeks
Order Code7583192
Product RangeProfiPlus Box
Technical Datasheet
Bin ColourBlue
External Height125mm
External Width150mm
External Depth235mm
Carrying Capacity40kg
Product RangeProfiPlus Box
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PROFIPLUS BOX 3 is a Storage Bin in industrial-use quality, made of high-impact resistant polypropylene. High load capacity and durability are the outstanding features of this storage bin system. Practical accessories such as bin dividers, carrying rods as well as labels allow a variable and versatile use of this system.
- High-impact resistant polypropylene
- High load-carrying capacity due to a robust form design
- Resistant to grease, oil, resin, alkaline solutions etc
- -30 to 90°C Temperature range
- Food-approved colours free of heavy metal
- Smooth bottom, suitable for conveyor belts
- 100% Recyclable
Applications
Maintenance & Repair, Industrial
Technical Specifications
Bin Colour
Blue
External Width
150mm
Carrying Capacity
40kg
SVHC
No SVHC (04-Feb-2026)
External Height
125mm
External Depth
235mm
Product Range
ProfiPlus Box
Technical Docs (2)
Alternatives for PROFIPLUS BOX 3
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2