Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT5450Copy
Manufacturer Standard Lead Time8 weeks
Order Code2853463
Also Known AsGTIN UPC EAN: 5013969244410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM275.900 |
| 6+ | RM259.970 |
| 12+ | RM250.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM275.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5450Copy
Manufacturer Standard Lead Time8 weeks
Order Code2853463
Also Known AsGTIN UPC EAN: 5013969244410
Technical Datasheet
Carrying Case MaterialPET (Polyester)
Case ColourBlack
External Height - Imperial4.92"
External Height - Metric125mm
External Width - Imperial20.87"
External Width - Metric530mm
External Depth - Imperial2.36"
External Depth - Metric60mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A durable and hard-wearing carry case for transporting sets of cable rods and accessories efficiently and comfortably. Designed for use with Mighty Rods Cable Rods Sets and other brands of cable rods.
- Durable polyester construction with protective reinforced base
- For the storage and transport of 1000mm rods
- Two external pockets to accomodate toolbox rods (330mm) and accessories
- Adjustable shoulder strap
- Dimensions: 530 x 125 x 60mm
Contents
1x Cable Rod Carry Case
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
4.92"
External Width - Imperial
20.87"
External Depth - Imperial
2.36"
Product Range
-
Case Colour
Black
External Height - Metric
125mm
External Width - Metric
530mm
External Depth - Metric
60mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48