Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136761Copy
Manufacturer Standard Lead Time5 weeks
Order Code2069856
Product RangeRaaco - Solid Box
Also Known AsSOLID BOX 2, GTIN UPC EAN: 5733439136761
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM147.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM147.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136761Copy
Manufacturer Standard Lead Time5 weeks
Order Code2069856
Product RangeRaaco - Solid Box
Also Known AsSOLID BOX 2, GTIN UPC EAN: 5733439136761
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlue
External Height - Imperial6.69"
External Height - Metric170mm
External Width - Imperial14.57"
External Width - Metric370mm
External Depth - Imperial10.83"
External Depth - Metric275mm
Product RangeRaaco - Solid Box
SVHCNo SVHC (04-Feb-2026)
Product Overview
Transport box designed for the secure transit of parts and materials.
- Box can be locked or sealed
- Dust and water-resistant
- Can be stacked to maximise space on pallets
- External Dimensions (HxWxD): 170mm x 370mm x 275mm
- Internal Dimensions (HxWxD): 155mm x 335mm x 190mm
Applications
Industrial
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.69"
External Width - Imperial
14.57"
External Depth - Imperial
10.83"
Product Range
Raaco - Solid Box
Case Colour
Blue
External Height - Metric
170mm
External Width - Metric
370mm
External Depth - Metric
275mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29