Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCE TAPES
Manufacturer Part NoAT0180 BLACK 50M X 50MMCopy
Order Code1881663
Product RangeCloth Range
Your Part Number
No Longer Stocked
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT0180 BLACK 50M X 50MMCopy
Order Code1881663
Product RangeCloth Range
Technical Datasheet
Adhesive Type-
Tape ApplicationMasking
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeCloth Range
SVHCNo SVHC (04-Feb-2026)
Product Overview
AT180 is a premium quality waterproof gloss cloth tape conforming to Defence Standard specification 81-25/4. AT180 has very good abrasion resistance giving protection to surfaces it is applied to. A water resistant finish and excellent outdoor exposure makes AT180 a good choice for use in adverse weather conditions for long periods.
- Tape Type: Gaffer/Duct/Cloth, Masking, Protection, Sealing
- Conforms to DEF STAN 81-25/4 specification
- Highly conformable
- Writable surface
- Gloss finish
Technical Specifications
Adhesive Type
-
Tape Colour
Black
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
Cloth Range
Tape Application
Masking
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771