Print Page
2130XP
IMPACT WRENCH, AIR, 1/2" DRIVE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINGERSOLL RAND
Manufacturer Part No2130XPCopy
Order Code1376719
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerINGERSOLL RAND
Manufacturer Part No2130XPCopy
Order Code1376719
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Air Consumption4.5CFM
Torque Min-
Torque Max816N-m
Air Coupling TypeNPTF
Air Coupling Size1/4"
No Load Speed9500rpm
Weight1.9kg
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 2130XP
1 Product Found
Technical Specifications
Air Consumption
4.5CFM
Torque Max
816N-m
Air Coupling Size
1/4"
Weight
1.9kg
SVHC
To Be Advised
Torque Min
-
Air Coupling Type
NPTF
No Load Speed
9500rpm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84671110
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9