Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No90 31 03 BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4011841
Product RangeTubiX XL Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM708.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM708.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 31 03 BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4011841
Product RangeTubiX XL Series
Technical Datasheet
Pipe Cutter TypeBrass, Copper, Stainless Steel
Overall Length260mm
Pipe Dia Max76mm
Product RangeTubiX XL Series
Product Overview
90 31 03 BK is a KNIPEX TubiX® XL pipe cutter. High-quality needle-bearings enable the cutting wheel and four guide rollers to cut with ease. Quick replacement of the cutting wheel without any tools, spare cutting wheel stored in the handle. Suitable for plumbing, heating and air conditioning, easily cut gas and water pipes made of copper, brass and stainless steel. Also useful for the electrical trade: cuts rigid steel conduits and for stripping steel wire armoured cables.
- Spring-loaded QuickLock mechanism holds the tool on the pipe once locked in place
- Precise and quick: exact positioning of the cutting wheel on the pipe
- Cuts pipes from Ø 6 - 76 mm (1/4'' - 3'') and a wall thickness up to 2 mm
- Cutting wheel made of high-grade ball-bearing steel
- Lightweight and durable aluminium housing
- Removable, precision-ground deburring tool
- Light and durable metal enclosure of magnesium
- Dimension is 260mm x 100mm x 45mm
Technical Specifications
Pipe Cutter Type
Brass, Copper, Stainless Steel
Pipe Dia Max
76mm
Overall Length
260mm
Product Range
TubiX XL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95