Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3678Copy
Manufacturer Standard Lead Time8 weeks
Order Code2581211
Also Known AsGTIN UPC EAN: 5013969961225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,744.830 |
| 6+ | RM1,709.940 |
| 12+ | RM1,675.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,744.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3678Copy
Manufacturer Standard Lead Time8 weeks
Order Code2581211
Also Known AsGTIN UPC EAN: 5013969961225
Technical Datasheet
Overall Length320mm
Cutting Capacity Max52mm
Cut TypeHeavy Duty
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heavy Duty Cable Cutter which has a ratchet action that permits large diameter cables to be cut with the minimum of effort.
- High-grade special tool steel cutting jaws, forged and hardened for an extended working life
- Heavy duty ratchet action for the effortless cutting of large diameter cable
- Suitable for: Copper and Aluminium cables up to 52 mm Ø, SWA cable up to 36 mm Ø
- Not designed for ACSR cable or wire rope
Technical Specifications
Overall Length
320mm
Cut Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cutting Capacity Max
52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942