Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No646-516M
Order Code2886004
Product RangeCushion Grip Nut Drivers
Also Known AsGTIN UPC EAN: 092644651403
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM100.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM100.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No646-516M
Order Code2886004
Product RangeCushion Grip Nut Drivers
Also Known AsGTIN UPC EAN: 092644651403
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric152mm
Overall Length - Metric248mm
Drive Size - Imperial5/16"
Blade Length - Imperial6"
Overall Length - Imperial9.8"
Product RangeCushion Grip Nut Drivers
Product Overview
The full hollow shaft design with Rare Earth magnetic tip facilitates work on hard to reach bolt applications. Klein's exclusive cushion-grip handle offers greater torque and outstanding comfort. The patented Tip- Ident® quickly identifies nut driver and size.
- Hollow shaft facilitates work on bolt applications
- Cushion-Grip handle allows for greater torque and comfort
- Handle end is color-coded for easy identification
- Internal flanges provide solid, twist-resistant shank anchor
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
248mm
Blade Length - Imperial
6"
Product Range
Cushion Grip Nut Drivers
Blade Length - Metric
152mm
Drive Size - Imperial
5/16"
Overall Length - Imperial
9.8"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113