Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE881Copy
Manufacturer Standard Lead Time6 weeks
Order Code2342750
Your Part Number
33 In Stock
Need more?
33 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM38.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM38.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE881Copy
Manufacturer Standard Lead Time6 weeks
Order Code2342750
Technical Datasheet
Magnet TypePot
Height34mm
External Diameter36mm
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E881 is a Ferrite Hook Magnet offers excellent resistance to corrosion. The pot magnet with a hook is sometimes called ceiling magnet. The pot magnet with a hook is white painted and is supplied with a detachable threaded hook. The ferrite pot magnet with a hook has a maximum operating temperature of 120°C. The pot magnet with a hook is widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships.
- Supplied with removable threaded hook
- Mild steel pot with white painted body
- 120° Maximum operating temperature
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Pot
External Diameter
36mm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Height
34mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038