Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL-TEK
Manufacturer Part No397.OR.W.ITCopy
Manufacturer Standard Lead Time6 weeks
Order Code4236188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM94.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM94.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No397.OR.W.ITCopy
Manufacturer Standard Lead Time6 weeks
Order Code4236188
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric25mm
Overall Length - Metric105mm
Blade Length - Imperial0.98"
Overall Length - Imperial4.13"
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
397.OR.W.IT is an industrial scissor with straight, sharp, fine blades, ideal for miniature work. The sharp blades guarantee a precise and clean cut. The ABS handles provide the scissor with an ergonomic handle suitable for comfortable multiple light cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- ABS handle material
- 105mm OAL, 51mm width, 6mm height
- Tip width is 1mm
- Tip thickness is 0.5mm
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
105mm
Overall Length - Imperial
4.13"
Product Range
-
Blade Length - Metric
25mm
Blade Length - Imperial
0.98"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017