Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 64 125 SB
Order Code2346807
Also Known AsGTIN UPC EAN: 4003773076933
Technical Datasheet
5 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM272.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM272.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 64 125 SB
Order Code2346807
Also Known AsGTIN UPC EAN: 4003773076933
Technical Datasheet
Stripping Capacity AWG20AWG to 14AWG
Stripping Capacity Metric4mm to 13mm
For Use WithFlat & Round Cables
Product Range-
Product Overview
For flat cables up to 12 mm in width. For stripping all common round and damp-proof installation cables Ø 4.0 to 13.0 mm (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2.5 mm²). Stripping device for cross-sections 0.8 / 1.5 / 2.5 mm² (AWG 20 / 16 / 14). With opening spring and locking device. For use in confined and difficult to access work areas. Also for use in conduit and distribution boxes. Body: plastic, fibreglass-reinforced.
Technical Specifications
Stripping Capacity AWG
20AWG to 14AWG
For Use With
Flat & Round Cables
Stripping Capacity Metric
4mm to 13mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076