Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOKARI
Manufacturer Part No20030Copy
Manufacturer Standard Lead Time8 weeks
Order Code7225740
Also Known AsGTIN UPC EAN: 4011391200302
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM507.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM507.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No20030Copy
Manufacturer Standard Lead Time8 weeks
Order Code7225740
Also Known AsGTIN UPC EAN: 4011391200302
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.25mm² to 0.75mm²
For Use WithPVC Insulated Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.
- Automatic stripper for PVC-insulated flat twin and earth cables with widths of up ½” (12 mm) and cross sections from AWG 18 to 14 (0.75 to 2.5 mm²)
- Removes both the external sheathing and internal conductor insulation
- A built-in wire bending hole for effective termination of conductors up to 2,5 mm²
- No adjustments necessary
- Exchangeable blades
- Stripping of any length possible due to open frame construction of handles
- Capacity: 0,75-2,5 mm² / AWG 18 - 10
- Max width of cable: 12 mm / 1/2"
Technical Specifications
Stripping Capacity AWG
-
For Use With
PVC Insulated Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.25mm² to 0.75mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14