Need more?
Quantity | Price |
---|---|
1+ | RM65.210 |
Product Information
Product Overview
Initially crafted for the purpose of removing automotive trim and panels, this tool boasts a high-quality steel composition and a heat-treated wedge, making it exceptionally suited for the delicate tasks of prying and positioning sheet metal. It features an incredibly sturdy and slender tip with minimal deflection, ergonomically designed to fit comfortably in your hand and provide easy access to those hard-to-reach areas. It effortlessly fits into any crevice and excels in the seamless removal of exterior and interior trim, moldings, wheel hubs, door panels, fasteners, dashboards, and a wide array of other applications.
- Slim radius taper end for optimum blend of strength and access.
- High strength thin tip (<lt/>0.0187″) with very little deflection.
- Double-ended tool with curved and straight tips.
- Originally developed for the aircraft industry
- Hardness: HRC 42-50
- Material: SCM 440
- Finish: Chrome plated
Applications
Mechanical, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
24.7mm
Multicomp Pro Wedge Tools
208mm
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate