Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDW331K-GBCopy
Order Code1353004
Also Known AsGTIN UPC EAN: 5035048127759
Your Part Number
No Longer Stocked
Product Information
Product Overview
- Modular component design for trouble free servicing
- Switchable dust blower keeps line of cut clear of chips
- Tool free adjustable shoe with anti scratch cover bevels to 45 degrees in both directions
- Powerful 701W motor with variable speed delivers fast cutting action up to 3100 strokes per minute
- Compatible with DeWalt flush cutting blade DT2074, for cutting flush to an edge
- Full wave electronic speed control with feedback ensures that blade speed is maintained under any load for a consistent finish across all materials
- 4 Position pendulum action controls the aggressiveness or smoothness of cuts
- Tapered saw blade roller to control blade deflection at maximum depth of cut
- Quick and easy patented keyless blade change system accepts T- shank blades
- Soft start ensures accuracy at cut start
- Patented anti-vibration counterbalance mechanism and rubber grip provide smooth operation
- Bevel Capacity: 0-45º
- Stroke Length: 26mm
- No Load Stroke Rate: 0-3100 SPM
- Max Cutting Capacity (Wood): 130mm
- Max Cutting Capacity (Aluminium): 30mm
- Max Cutting Capacity (Steel): 12mm
- Max Cutting Capacity (Stainless Steel Alloy): 4.5mm
Contents
Dust Extraction Adapter, Anti-Splinter Insert, Heavy Duty Carrying Case, Anti-Scratch Cover, Jigsaw Blade
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Length
-
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
-
Input Power
701W
Saw Type
Jigsaw
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84672290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8