Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-020LDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2836754RL
Cut Tape2836754
Product RangeCST2010 Series
Also Known AsCST2010-020LB
Your Part Number
128 In Stock
Need more?
128 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM16.040 | RM16.04 |
| Total Price | RM16.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM16.040 |
| 10+ | RM13.110 |
| 25+ | RM11.120 |
| 50+ | RM10.790 |
| 100+ | RM10.440 |
| 300+ | RM10.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCST2010-020LDCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2836754RL
Cut Tape2836754
Product RangeCST2010 Series
Also Known AsCST2010-020LB
Technical Datasheet
Turns Ratio1:20
Inductance340µH
Primary Current40A
ET Constant50.8Vµs
Frequency Range10kHz to 1MHz
DC Resistance Secondary0.18ohm
DC Resistance Primary360µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCST2010 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:20
Primary Current
40A
Frequency Range
10kHz to 1MHz
DC Resistance Primary
360µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
340µH
ET Constant
50.8Vµs
DC Resistance Secondary
0.18ohm
Transformer Mounting
Surface Mount
Product Range
CST2010 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00413