Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2369NLCopy
Order Code5129192
Product RangePAXXXXNL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM17.400 |
| 50+ | RM11.000 |
| 100+ | RM9.430 |
| 250+ | RM9.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2369NLCopy
Order Code5129192
Product RangePAXXXXNL Series
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages12V, 37V to 57V
Secondary Voltages5V
Power Rating60W
Frequency Range250kHz
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Product RangePAXXXXNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
5V
Frequency Range
250kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
12V, 37V to 57V
Power Rating
60W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.5kVrms
Product Range
PAXXXXNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079