Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1276NLTCopy
Order Code5129190
Product RangePTFC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM16.370 |
| 50+ | RM10.390 |
| 100+ | RM8.880 |
| 250+ | RM8.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1276NLTCopy
Order Code5129190
Product RangePTFC Series
Technical Datasheet
PCB Transformer TypeHigh Frequency
Primary Voltages12V, 33V to 57V
Secondary Voltages12V
Power Rating13.5W
Frequency Range200kHz
Winding TypeDual Primary, Single Secondary
Current Rating1.1A
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePTFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Frequency
Secondary Voltages
12V
Frequency Range
200kHz
Current Rating
1.1A
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
12V, 33V to 57V
Power Rating
13.5W
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
1.5kV
Product Range
PTFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079