Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE72PR-12EDCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4258858RL
Cut Tape4258858
Product RangePOExxPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM30.860 | RM30.86 |
| Total Price | RM30.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM30.860 |
| 5+ | RM27.200 |
| 10+ | RM23.530 |
| 25+ | RM22.460 |
| 50+ | RM21.100 |
| 150+ | RM19.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE72PR-12EDCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4258858RL
Cut Tape4258858
Product RangePOExxPR Series
Technical Datasheet
SMPS Transformer TypeForward
Current Rating3A
Frequency Range200kHz
Power Rating72W
Isolation Voltage1.5kV
Primary Voltages33V to 57V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePOExxPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Forward
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
POExxPR Series
Current Rating
3A
Power Rating
72W
Primary Voltages
33V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00615