Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBE-024-WBBS-CTCopy
Order Code4951139
Product RangeRBE-024 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.770 |
| 10+ | RM18.160 |
| 25+ | RM17.030 |
| 50+ | RM16.330 |
| 100+ | RM15.690 |
| 500+ | RM14.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-024-WBBS-CTCopy
Order Code4951139
Product RangeRBE-024 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating420mA
Frequency Range330kHz
Power Rating10W
Isolation Voltage1.5kV
Primary Voltages18V to 36V
Secondary Voltages24V
Transformer MountingSurface Mount
Product RangeRBE-024 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
1.5kV
Secondary Voltages
24V
Product Range
RBE-024 Series
Current Rating
420mA
Power Rating
10W
Primary Voltages
18V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142