Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10-3C95Copy
Manufacturer Standard Lead Time13 weeks
Order Code2103434
Your Part Number
231 In Stock
Need more?
231 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM3.040 |
| 50+ | RM2.740 |
| 250+ | RM2.590 |
| 500+ | RM2.400 |
| 1000+ | RM2.240 |
| 2000+ | RM2.160 |
Price for:Each
Minimum: 5
Multiple: 5
RM15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10-3C95Copy
Manufacturer Standard Lead Time13 weeks
Order Code2103434
Technical Datasheet
Core TypeE
Core SizeE18
Core Material Grade3C95
For Use With-
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al4.34µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E18/4/10-3C95 is an E-type Transformer Planar Core with 3C95 material grade. Core halves for use in combination with a non-gapped E-core and a plate (PLT).
- 3800 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
Core Material Grade
3C95
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
4.34µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
For Use With
-
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024