register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM74.550 | RM74.55 |
| Total Price | RM74.55 | ||
| Quantity | Price |
|---|---|
| 1+ | RM74.550 |
| 5+ | RM68.010 |
| 10+ | RM61.460 |
| 50+ | RM59.130 |
| 100+ | RM56.800 |
| 250+ | RM54.020 |
Product Information
Product Overview
TESEO-LIV3FL is a tiny low-power GNSS module. The module is an easy-to-use global navigation satellite system (GNSS) standalone module. It embeds the Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3FL module brings the proven accuracy and robustness of the Teseo chips within everyone's reach. The embedded firmware and the complete evaluation environment save development time. The compactness and economy of this solution make it ideal for multiple applications such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation. It also provides an autonomous assisted GNSS able to predict satellite data based on previous observations of a satellite. Thanks to the embedded Flash, the Teseo-LIV3FL offers many extra features such as data logging.
- Simultaneous multiconstellation
- Tracking sensitivity is -163dBm
- 1.5m CEP position accuracy
- 16Mbit embedded flash for data logging and FW upgrade
- VCC/VBAT supply voltage range from 1.75V to 4.2V
- Tiny LCC 18-pin package (9.7 x 10.1 x 2.3mm )
- Operating temperature (from -40°C to 85°C)
- Free FW configuration
- Measurement data (carrier phase)
- 8μA standby current and 65mW tracking power consumption
Technical Specifications
BeiDou, Galileo, GLONASS, GNSS, GPS
4.2V
1Hz
I2C, UART
No SVHC (05-Nov-2025)
1.75V
-
1.5m
Teseo Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate