Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM205.950 |
Product Information
Product Overview
The ZULU-M-ARDUINO is a module which provides a radio (Modem) link with easy interface to for upto 2Km range. Range may be further extended with suitable antenna. All RF operation is auto controlled (with error checking etc) so the ZULU-M-ARDUINO can be treated as a simple communications device. It provides a simple modem interface to the host controller. It handles all RF data communications automatically and without any requirement from the user (RF packetizing , preamble, encoding, CRC check etc). This module is also compatible with the Blizzard Modem and it is ready to plug and play with default setting serial port set to 4800, 8bits, no parity, 1 stop bit (hardware CTS/RTS).
- 868MHz frequency
- RF serial data upto 2KM range
- Serial data interface with handshake
- Host data rates up to 38,400baud
- RF data rates to 56Kbps
- Five user selectable channels
- Secure data protocol
- CE compliant for licence free use
Applications
RF Communications, Wireless
Technical Specifications
-
868MHz
-
100mW
-
-
56Kbps
-
-
Serial
Industrial RF Communication
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate