Need more?
| Quantity | Price |
|---|---|
| 1+ | RM2,533.540 |
| 5+ | RM2,404.850 |
Product Information
Product Overview
725-TRX9-LORA is a 725 series 918MHz transceiver (LORA only). The 725TRX telemetry system provides a transceiver for the remote Telemetry System. Each module has two switch inputs and two relay changeover contact outputs. When two or more modules are paired together, the relay outputs will follow the state changes of the other modules’ inputs. The 725TRX can also be used with any RF solutions transmitter handset operating on the same frequency. Additional input/output modules can be connected to provide extra inputs/outputs. The system inputs/outputs can be used in various ways and also with a handheld keyfob or alternative handset. Applications include industrial telemetry, remote monitoring and control, and reliable remote switch.
- LORA up to 20Km line of sight
- Self contained telemetry transceiver
- 2 no volt inputs, 2 relay outputs, 1 watchdog relay output
- Supply voltage 12-32V AC/DC
- Supplied with antenna
- Expandable to 16 I/P’s / 32 O/P’s
- Easy installation
- RF output power (ERP) is +22dBm maximum
- 45mA typical quiescent supply current
Technical Specifications
FM, LoRa
918MHz
12V
22dBm
95mA
725 Series
-
-
32V
-
Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate