Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021183000Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2917629RL
Cut Tape2917629
Also Known AsAMB8626-M-TR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM178.800 | RM178.80 |
| Total Price | RM178.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM178.800 |
| 5+ | RM169.180 |
| 10+ | RM163.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021183000Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2917629RL
Cut Tape2917629
Also Known AsAMB8626-M-TR
Technical Datasheet
RF Modulation2FSK
Data Rate Max100Kbps
Frequency Max868MHz
Sensitivity dBm-109dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current53mA
RF Transceiver ApplicationsAutomatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Metis II radio module for wireless communication using the wM-Bus standard between devices such as meters and smart meter gateways.
- 868MHz low-cost radio module
- Wireless M-Bus EN13757-4:2013 standard
- OMS (Open Metering System) supported
- Range up to 1000m line of sight
- Low-power functions (wake-on-radio)
- Easy switching between operating modes S, T, C
- Adjustable RF data rates
- Communication via UART/SPI Interface
- 14dBm RF output power
Technical Specifications
RF Modulation
2FSK
Frequency Max
868MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
53mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Automatic Meter Readers, Low Cost Wireless Data Transfer, Wireless MBUS
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00304