1,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | RM43.440 |
| 5+ | RM39.720 |
| 10+ | RM36.000 |
| 50+ | RM34.370 |
| 100+ | RM32.740 |
| 250+ | RM30.980 |
Product Information
Product Overview
LBEE5KL1YN-814 is a Type 1YN shielded ultra small Wi-Fi® 11b/g/n + Bluetooth® 5.2 module. Type 1YN is a small and high performance module based on Infineon CYW43439 combo chipset which supports Wi-Fi® 802.11b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v2.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The CYW43439 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1YN module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz Wi-Fi® + Bluetooth® module
- Dimension is 6.95 x 5.15 x 1.1mm
- 3.2V to 4.2V supply voltage
- FCC/IC certified
- Operating temperature range from -30°C to 70°C
Technical Specifications
CCK, DSSS, OFDM
-95dBm
4.8V
370mA
2.4835GHz
3V
PCM, SDIO, UART
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate