Print Page
146 In Stock
Need more?
146 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM124.550 |
| 5+ | RM121.470 |
| 10+ | RM118.390 |
| 50+ | RM115.310 |
| 100+ | RM112.230 |
| 250+ | RM109.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM124.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENOCEAN
Manufacturer Part NoSTM 300Copy
Manufacturer Standard Lead Time14 weeks
Order Code2134179
Product RangeEnOcean
Technical Datasheet
RF ModulationASK
Data Rate Max125Kbps
Frequency868.3MHz
Sensitivity dBm-96dBm
Supply Voltage Min2.6V
Supply Voltage Max4.5V
Supply Current24mA
RF Transmitter ApplicationsIndustrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
Product RangeEnOcean
Product Overview
The STM 300 extremely power saving RF transmitter module enables the realization of wireless and maintenance free sensors and actuators such as room operating panels, motion sensors or valve actuators for heating control.
- 3 A/D converter inputs
- 4 digital inputs
- Configurable wake-up and transmission cycle
- Wake-up via Wake pins
- Voltage limiter
- Threshold detector
- Application notes for calculation of energy budgets and management of external energy storages
Applications
Building Automation, Industrial
Technical Specifications
RF Modulation
ASK
Frequency
868.3MHz
Supply Voltage Min
2.6V
Supply Current
24mA
Product Range
EnOcean
Data Rate Max
125Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
4.5V
RF Transmitter Applications
Industrial Telemetry, Remote Monitoring / Control, Reliable Remote Switch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019