Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoSPIDERBOGEY-8T8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4842878
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM244.210 |
| 5+ | RM238.360 |
| 10+ | RM221.270 |
| 50+ | RM214.010 |
| 100+ | RM206.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM244.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoSPIDERBOGEY-8T8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4842878
Technical Datasheet
RF ModulationFM, LoRa
Data Rate Max-
Frequency869.5MHz
Sensitivity dBm-
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Supply Current50mA
RF Transmitter ApplicationsGates, Barriers, Alarms, Remote Lights, Door Bells/Buzzers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPIDERBOGEY-8T8 is an 868MHz, miniature FM / LORA remote transmitter. It converts any momentary or latching switch to a long range RF transmitter. It is supplied with two plug-in cables, each providing four switch inputs. Any RF solutions receiver (operating at the same frequency) can be “paired,” and SPIDERBOGEY is also compatible with the RF solutions RIOT system, which can notify a user on their Smartphone or Website when SPIDERBOGEY is activated. Intended applications include gates, barriers, alarms, remote lights and door bells/buzzers.
- Upto 3km range (L.O.S, LORA mode 4)
- 8 x “no-volt” switch inputs
- Transmit power +15dBm (ERP)
- Momentary or latching switch input
- Switch input wires 150mm long
- LEDs indicates TX and RX “Acknowledge”
- 3V DC CR2450 battery supplied
- Battery life: >100K operations FM, >10K operations LoRa mode 3
Technical Specifications
RF Modulation
FM, LoRa
Frequency
869.5MHz
Supply Voltage Min
1.8VDC
Supply Current
50mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
3.6VDC
RF Transmitter Applications
Gates, Barriers, Alarms, Remote Lights, Door Bells/Buzzers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02