Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C3 SEMI |
|---|---|
| Manufacturer Part No | CTB40-600BCopy |
| Order Code | 1611642 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | C3 SEMI |
|---|---|
| Manufacturer Part No | CTB40-600BCopy |
| Order Code | 1611642 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 40A |
| Triac Case Style | TO-218 |
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 380A |
| Holding Current Max | 75mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-218 |
| Peak Non Repetitive Surge Current | 380A |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
| On State RMS Current | 40A |
|---|---|
| Gate Trigger Voltage Max | 1.3V |
| Holding Current Max | 75mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85413000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
