Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM274.980 |
| 5+ | RM254.450 |
| 10+ | RM249.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM274.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoEI-1410-NTC-2307
Order Code1250497
Technical Datasheet
Meter Range-50°C to +110°C
Panel Cutout Height29mm
Panel Cutout Width71mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
The EI-1410-NTC-2307 is a Digital Temperature Indicator with 4-digit display. It offers self extinguishing plastic enclosure, 2.5mm² screw-terminal connections and it is suitable for panel mounting.
- Easy to use by front panel keypad
- Display can be selected decimal or integer
- Temperature unit can be selected °C or °F
- Maximum and minimum measurement values are registered
- Upper and lower limits of the alarm value can be adjusted
- ±1°C Accuracy
- 0.1°C Sensitivity
Applications
Industrial, Test & Measurement, Thermal Management
Technical Specifications
Meter Range
-50°C to +110°C
Panel Cutout Width
71mm
Operating Temperature Max
50°C
Panel Cutout Height
29mm
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90268020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25