Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3149-0Copy
Order Code5107803
Technical Datasheet
GenderJack
Connector MountingPCB Mount
Current Rating25A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT3149-0 is a 4mm sheathed banana jack (socket) accepts sheathed or shrouded banana plugs and meets the latest international safety standard IEC 61010-031 to 1,000V CAT III. Designed for vertical printed circuit mounting from the rear of the panel.
- Mounting is with 1.9mm diameter x 12mm short pin for insertion into a PCB
- Black polyamide (nylon) body, brass with nickel plated jack
- 25A maximum current rating
- 0.118" (3mm) panel thickness
- Maximum resistance is less than 5mohm
- Temperature range from -20° to +80°C
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
