Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4538-0Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835589
Product RangeCT4538 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM27.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM27.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT4538-0Copy
Manufacturer Standard Lead Time18 weeks
Order Code4835589
Product RangeCT4538 Series
Technical Datasheet
Accessory Type2mm Fine Tip Probe
For Use WithDigital Multimeter
Product RangeCT4538 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CT4538-0 is an extended DMM probe with 2mm fine tip.
- 1500V DC CAT III / 1000V CAT IV, 16A rated
- Polypropylene clear cap, stainless steel passivated contact
- Black colour
- Temperature range from -20°C to +60°C
Technical Specifications
Accessory Type
2mm Fine Tip Probe
Product Range
CT4538 Series
For Use With
Digital Multimeter
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
