Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCALEX
Manufacturer Part No52212A
Order Code1297422
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max-
Input Voltage VAC216V AC to 264V AC
Product Range-
Power Supply Output TypeAdjustable
Output Voltage - Output 3-
Output Current - Output 3-
Technical Specifications
Power Supply Applications
ITE
Input Voltage VAC
216V AC to 264V AC
Power Supply Output Type
Adjustable
Output Current - Output 3
-
Output Power Max
-
Product Range
-
Output Voltage - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02