Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2901-BLK/BLKCopy
Order Code1171649
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric87mm
External Depth - Metric165mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial3.43"
External Depth - Imperial6.5"
Product Range-
Product Overview
A scratch resistant desktop or handheld enclosure, making it ideal for mobile electronics that require a battery compartment.
- ABS construction
- IP54 rating
- Lid mounted by four M3 machine screws
- Angled LCD display area
- Sliding battery compartment lid
- Recessed lid for membrane keypads or overlays
- Dimensions (LxWxH): 165x87x24mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
165mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
6.5"
Enclosure Material
ABS
External Width - Metric
87mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.43"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
