Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CFB0520T/1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3257412 |
| Your Part Number | |
| Technical Datasheet |
8,693 In Stock
2,500 more incoming. You can reserve stock now
8,693 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.130 |
| 10+ | RM0.880 |
| 50+ | RM0.814 |
| 100+ | RM0.760 |
| 200+ | RM0.713 |
| 500+ | RM0.648 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CFB0520T/1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3257412 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 1A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | - |
| Breaking Capacity Current AC | 100A |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The CamdenBoss CFB0520T/1 is a time-delay glass cartridge fuse designed for circuit protection in electronic and electrical equipment. It provides reliable overcurrent protection while allowing short-duration surges without blowing, making it ideal for inductive loads and sensitive circuits.
- Suitable for Power supplies, control circuits, and equipment requiring surge tolerance
- Blow Characteristic: Time Delay (Slow Blow)
- Rated Current: 1A
- Voltage Rating: 250V AC
- Breaking Capacity: 100A at 250V AC
- Fuse Size: 5mm x 20mm
- Material: Glass body with nickel-plated brass end caps
- Operating Temperature: -55°C to +125°C
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 100A |
| Fuse Current | 1A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0085 |
