Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CFH02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3532260 |
| Your Part Number | |
| Technical Datasheet |
125 In Stock
1,775 more incoming. You can reserve stock now
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.510 |
| 50+ | RM1.330 |
| 100+ | RM1.260 |
| 500+ | RM1.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | CFH02Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3532260 |
| Technical Datasheet | |
| Fuse Holder Type | - |
| Fuse Current | - |
| Fuse Size Held | - |
| Holder Terminals | - |
| No. of Fuses | - |
| Product Range | - |
| Voltage Rating VAC | - |
| Voltage Rating VDC | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The CamdenBoss CFH02 is a PCB-mounted fuse holder designed for 5×20mm glass cartridge fuses. It provides a secure and reliable solution for circuit protection in electronic assemblies, ensuring easy installation and maintenance.
- Ideal for use in electronic devices requiring compact, reliable fuse protection on printed circuit boards
- Mounting Type: PCB mount with straight pins (22.6mm pitch)
- For fuse size: 5mm x 20mm
- Current Rating: VDE: 6.3A at 250V AC and UL: 18A at 250V AC
- Material: Contacts: Tinned, nickel-plated brass and Body: UL94-V1 self-extinguishing thermoplastic (PPOM)
- Operating Temperature: -20°C to +125°C
- Dielectric Strength: 3 kV for 60 seconds
- Power Dissipation: 1.6W (VDE)
- Insulation Resistance: 100MΩ
Technical Specifications
| Fuse Holder Type | - |
|---|---|
| Fuse Size Held | - |
| No. of Fuses | - |
| Voltage Rating VAC | - |
| SVHC | No SVHC (21-Jan-2025) |
| Fuse Current | - |
|---|---|
| Holder Terminals | - |
| Product Range | - |
| Voltage Rating VDC | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0024 |
