Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/SCREWECopy
Manufacturer Standard Lead Time2 weeks
Order Code4828669
Product RangeMini CIME Series
Your Part Number
230 In Stock
Need more?
230 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.300 |
| 50+ | RM1.140 |
| 100+ | RM1.080 |
| 500+ | RM1.020 |
Price for:Each
Minimum: 10
Multiple: 10
RM13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/SCREWECopy
Manufacturer Standard Lead Time2 weeks
Order Code4828669
Product RangeMini CIME Series
Technical Datasheet
Accessory TypeEnd Cover Fixing Screw
For Use WithCamdenboss 72mm width PCB's
Product RangeMini CIME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
End Cover Fixing Screw
Product Range
Mini CIME Series
For Use With
Camdenboss 72mm width PCB's
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181499
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
