Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | IND515205-640-T/GRNCopy |
| Order Code | 745339 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CAMDENBOSS |
|---|---|
| Manufacturer Part No | IND515205-640-T/GRNCopy |
| Order Code | 745339 |
| Technical Datasheet | |
| Lamp Base Type | - |
| Mounting Hole Dia | 6.35mm |
| Current Rating | 40mA |
| Supply Voltage | 6V |
| Lens Shape | - |
| Product Range | - |
Product Overview
The IND515205-640-T/GRN is a Threaded Filament Indicator with 164mm PVC stripped wire termination. The 515 MPA series indicator comes with a polycarbonate lens/body and chrome bezel.
- Top hat transparent lens
- 0.04A Current rating
- 105°C Maximum working temperature
Applications
Signalling
Contents
Filament indicator, Nut and Shake-proof washer.
Technical Specifications
| Lamp Base Type | - |
|---|---|
| Current Rating | 40mA |
| Lens Shape | - |
| Mounting Hole Dia | 6.35mm |
|---|---|
| Supply Voltage | 6V |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85392998 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
