Print Page
HP22SCA.03100
Wire, Stranded, Hook Up, PTFE, Black, 22 AWG, 19 x 0.15mm, 328 ft
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoHP22SCA.03100Copy
Order Code1423375
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size0
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA0.336mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.1mm
Approval Specification-
Product Range-
Alternatives for HP22SCA.03100
1 Product Found
Product Overview
The HP22SCA.03100 is a 100m PTFE insulated black Equipment Wire with 22AWG 01/0.600mm stranded silver-plated copper conductors. The PTFE wire is used in environments where the demands, whether thermal, electrical or mechanical, are severe.
- CPR: Not Yet Qualified
- 0.60mm Outer diameter
- 0.95mm Maximum overall diameter
- 7A Current rating
Applications
Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
0.336mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
0
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
1.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46