Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DAA01CM24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4835990 |
| Product Range | DAA01 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM430.750 |
| 5+ | RM422.140 |
| 10+ | RM413.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM430.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DAA01CM24Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4835990 |
| Product Range | DAA01 Series |
| Technical Datasheet | |
| Product Range | DAA01 Series |
| Timer Functions | Delay-On-Operate |
| No. of Timing Ranges | 7Ranges |
| Time Min | 0.1s |
| Time Max | 100h |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240VAC |
| Current Rating Nom | 8A |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | DAA01 Series |
|---|---|
| No. of Timing Ranges | 7Ranges |
| Time Max | 100h |
| Supply Voltage Max | 240VAC |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | - |
| Timer Functions | Delay-On-Operate |
|---|---|
| Time Min | 0.1s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .108 |
